1731110497 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 190
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.03620
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.28530
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.05650

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.65320

Parametric Equivalent


3M
In Stock: 0
Unit Price: $8.61702
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 119
Unit Price: $10.92000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $7.00466
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $3.07500
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $7.60012
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $38.52000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $27.61000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $51.51000
Datasheet
1731110497
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110497

DigiKey Part Number
900-1731110497-ND
Manufacturer
Manufacturer Product Number
1731110497
Description
FCT HOOD S3 0 DEG PLSTC W/THMBSC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1731110497 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.09770$409.77