Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110363 | |
|---|---|
DigiKey Part Number | 900-1731110363-ND |
Manufacturer | |
Manufacturer Product Number | 1731110363 |
Description | FCT HOOD S2 0 DEG SHLD PLSTC W/T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.78640 | $778.64 |















