0638017300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638017300
Molex - Hand Cycling a Crimp Press and Applicator

0638017200

DigiKey Part Number
WM4793-ND
Manufacturer
Manufacturer Product Number
0638017200
Description
TOOL BENCH PRESS AUTO FINEADJUST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bench Press without Applicator Tool FineAdjust and Mini-Mac Applicators 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Bench Press without Applicator
For Use With/Related Products
FineAdjust and Mini-Mac Applicators
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
120VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6,231.85000$6,231.85
Manufacturers Standard Package