95803,-95806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95803,-95806
Bringing Flexibility to Life

95803

DigiKey Part Number
2556-95803-ND
Manufacturer
Manufacturer Product Number
95803
Description
18", 12 WATT, LED, MAGNET BASE
Customer Reference
Detailed Description
Lamp, Flexible LED, 12W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moffatt Products
Series
-
Packaging
Box
Part Status
Active
Lamp/Magnifier Type
Lamp, Flexible
Voltage
-
Lens Style/Size
-
Bulb
LED, 12W
Arm
18.00" (457.2mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Moffatt Products Inc.
A separate $16.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$78.79000$78.79