


95706 | |
|---|---|
DigiKey Part Number | 2556-95706-ND |
Manufacturer | |
Manufacturer Product Number | 95706 |
Description | 24", 12 WATT, LED, CLAMP BASE |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, 12W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moffatt Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | - | |
Lens Style/Size | - | |
Bulb | LED, 12W | |
Arm | 24.00" (609.6mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.07000 | $83.07 |

