
94510 | |
|---|---|
DigiKey Part Number | 2556-94510-ND |
Manufacturer | |
Manufacturer Product Number | 94510 |
Description | 18", 7 W LED, 500 LUMEN, DIRECT |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, 7W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moffatt Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 12V | |
Bulb | LED, 7W | |
Arm | 18.00" (457.2mm) | |
Color | Black | |
Mounting Type | Direct Mount | |
Cord Length | 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.60000 | $123.60 |


