



94301 | |
|---|---|
DigiKey Part Number | 2556-94301-ND |
Manufacturer | |
Manufacturer Product Number | 94301 |
Description | 24" GRAY, LED LAMP, COUPLER BASE |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, 7W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moffatt Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 120V | |
Lens Style/Size | - | |
Bulb | LED, 7W | |
Arm | 24.00" (609.6mm) | |
Color | Gray | |
Mounting Type | Quick Coupler | |
Cord Length | 6' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.96000 | $86.96 |

