BS450XL3-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS450XL3-C

DigiKey Part Number
3893-BS450XL3-C-ND
Manufacturer
Manufacturer Product Number
BS450XL3-C
Description
UHF Omni Base Station Antenna
Customer Reference
Detailed Description
RF ANTENNA LMR Base Station, High Power, Heavy Duty Fiberglass Radome N Type Female Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mobile Mark Antenna Solutions
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
UHF
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Fiberglass Radome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBd
Power - Max
250 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Pole, Wall Mount
Height (Max)
36.000" (914.40mm)
Applications
LMR Base Station, High Power, Heavy Duty
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.