
D38999/33W19R | |
|---|---|
DigiKey Part Number | 5958-D38999/33W19R-602349-ND |
Manufacturer | Milnec |
Manufacturer Product Number | D38999/33W19R |
Description | 38999 SERIES III RECEPTACLE |
Customer Reference | |
Detailed Description | 9 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Contact Type | Crimp | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $144.18400 | $720.92 |
| 10 | $141.30100 | $1,413.01 |
| 50 | $138.47460 | $6,923.73 |
| 100 | $135.70500 | $13,570.50 |


