
D38999/26WC35PA | |
|---|---|
DigiKey Part Number | 5958-D38999/26WC35PA-602349-ND |
Manufacturer | Milnec |
Manufacturer Product Number | D38999/26WC35PA |
Description | 38999 SERIES III PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.60000 | $186.60 |
| 10 | $182.86800 | $1,828.68 |
| 50 | $179.21060 | $8,960.53 |
| 100 | $175.62640 | $17,562.64 |
| 500 | $172.11390 | $86,056.95 |


