
MIKROE-1120 | |
|---|---|
DigiKey Part Number | 1471-1023-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1120 |
Description | BATTERY LITH-ION 3.7V 2AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.50" L x 1.74" W x 0.28" H (63.5mm x 44.2mm x 7.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 78.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.00000 | $15.00 |











