


RAS-PWR03-PI | |
|---|---|
DigiKey Part Number | 2768-RAS-PWR03-PI-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PWR03-PI |
Description | AC/DC WALL MOUNT ADAPTER 5V |
Customer Reference | |
Detailed Description | 5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | USB Micro | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.00" L x 1.50" W x 2.50" H (127.0mm x 38.1mm x 63.5mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $13.75000 | $68.75 |
| 25 | $13.50000 | $337.50 |
| 100 | $13.25000 | $1,325.00 |
| 250 | $13.00000 | $3,250.00 |


