


RAS-PCS03-SL | |
|---|---|
DigiKey Part Number | 2768-RAS-PCS03-SL-ND |
Manufacturer | |
Manufacturer Product Number | RAS-PCS03-SL |
Description | CASE ALUM SILVER 3.520"LX2.429"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Silver Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3B, 3B+ | |
Size / Dimension | 3.520" L x 2.429" W (89.40mm x 61.70mm) | |
Height | 1.079" (27.40mm) | |
Area (L x W) | 8.54in² (55.1cm²) | |
Design | Hand Held, Cover Included | |
Material | Metal, Aluminum | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $15.25000 | $76.25 |
| 25 | $14.86000 | $371.50 |
| 100 | $14.48000 | $1,448.00 |
| 250 | $14.18000 | $3,545.00 |
| 500 | $13.87000 | $6,935.00 |




