



M110-25C24G-25 | |
|---|---|
DigiKey Part Number | 2768-M110-25C24G-25-ND |
Manufacturer | |
Manufacturer Product Number | M110-25C24G-25 |
Description | CABLE 25COND 24AWG SHLD 25' |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable 24 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Material | Copper | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $24.99000 | $74.97 |



