



M05-125-1.5M | |
|---|---|
DigiKey Part Number | 2768-M05-125-1.5M-ND |
Manufacturer | |
Manufacturer Product Number | M05-125-1.5M |
Description | 1.5M AC Pwr NEMA 1-15P- C7 UL |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $4.99000 | $24.95 |
| 20 | $4.74000 | $94.80 |
| 50 | $4.50000 | $225.00 |
| 100 | $4.27000 | $427.00 |
| 200 | $4.05000 | $810.00 |
| 500 | $3.84000 | $1,920.00 |




