



M05-113ULG | |
|---|---|
DigiKey Part Number | 2768-M05-113ULG-ND |
Manufacturer | |
Manufacturer Product Number | M05-113ULG |
Description | 6' CORD NEMA 5-15P, C13, GREEN |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Green NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Green | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.05000 | $25.25 |
| 20 | $4.79000 | $95.80 |
| 50 | $4.55000 | $227.50 |
| 100 | $4.32000 | $432.00 |


