H2-10MAMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H2-10MAMA
H2-10MAMA

H2-10MAMA

DigiKey Part Number
2768-H2-10MAMA-ND
Manufacturer
Manufacturer Product Number
H2-10MAMA
Description
CABLE M-M HDMI-A 10' SHEILDED
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$7.50000$75.00
20$7.00000$140.00
50$6.75000$337.50
100$6.50000$650.00
Alternate Length
CABLE M-M HDMI-A 50' SHEILDED
In-Stock: 416
Unit Price: $29.50000
CBL M-M HDMI-A 65' 24AWG SHLD
In-Stock: 125
Unit Price: $79.50000
CBL M-M HDMI-A 75' ACTIVE
In-Stock: 127
Unit Price: $125.00000
CABLE M-M HDMI-A 6' SHEILDED
In-Stock: 193
Unit Price: $5.35000
CABLE M-M HDMI-A 25' SHEILDED
In-Stock: 422
Unit Price: $16.75000