
H2-06PMEX | |
|---|---|
DigiKey Part Number | 2768-H2-06PMEX-ND |
Manufacturer | |
Manufacturer Product Number | H2-06PMEX |
Description | 6' Panel Mount HDMI Type A F/M |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12.50000 | $62.50 |
| 10 | $11.87000 | $118.70 |
| 25 | $11.27000 | $281.75 |
| 50 | $10.70000 | $535.00 |




