



H2-04MAMA-SL | |
|---|---|
DigiKey Part Number | 2768-H2-04MAMA-SL-ND |
Manufacturer | |
Manufacturer Product Number | H2-04MAMA-SL |
Description | 4' HDMI 4K Ultra Slim High-Speed |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9.50000 | $47.50 |
| 10 | $9.02000 | $90.20 |
| 25 | $8.56000 | $214.00 |
| 50 | $8.13000 | $406.50 |
| 100 | $7.72000 | $772.00 |




