
E08-100BL-SLIM | |
|---|---|
DigiKey Part Number | 2768-E08-100BL-SLIM-ND |
Manufacturer | |
Manufacturer Product Number | E08-100BL-SLIM |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG Slim | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $21.50000 | $107.50 |
| 25 | $20.42000 | $510.50 |
| 50 | $19.39000 | $969.50 |
| 100 | $18.42000 | $1,842.00 |


