
E08-050FL-W | |
|---|---|
DigiKey Part Number | 2768-E08-050FL-W-ND |
Manufacturer | |
Manufacturer Product Number | E08-050FL-W |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $16.00000 | $64.00 |
| 24 | $15.75000 | $378.00 |
| 48 | $15.50000 | $744.00 |
| 100 | $15.00000 | $1,500.00 |



