
E07-321CRC-5M | |
|---|---|
DigiKey Part Number | 2768-E07-321CRC-5M-ND |
Manufacturer | |
Manufacturer Product Number | E07-321CRC-5M |
Description | USB C to C for Oculus Quest 16ft |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.00' (4.88m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $29.99000 | $149.95 |
| 20 | $28.49000 | $569.80 |
| 50 | $27.06000 | $1,353.00 |





