



C20-110L6WP-S | |
|---|---|
DigiKey Part Number | 2768-C20-110L6WP-S-ND |
Manufacturer | |
Manufacturer Product Number | C20-110L6WP-S |
Description | Waterproof RJ45 Splitter/Coupler |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23.99000 | $119.95 |
| 20 | $22.79000 | $455.80 |
| 50 | $21.65000 | $1,082.50 |
| 100 | $19.48000 | $1,948.00 |


