842UR-12ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

842UR-12ML

DigiKey Part Number
473-842UR-12ML-ND
Manufacturer
Manufacturer Product Number
842UR-12ML
Description
RF EMI LIQUID SILVR COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid - Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.92000$100.92
5$89.50400$447.52
10$85.42200$854.22
25$80.66880$2,016.72
50$77.50200$3,875.10
100$74.66190$7,466.19
Manufacturers Standard Package