
8330D-160G | |
|---|---|
DigiKey Part Number | 473-8330D-160G-ND |
Manufacturer | |
Manufacturer Product Number | 8330D-160G |
Description | SILVER CONDUCTIVE EPOXY 4.52 OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Electronics |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Electrically Conductive | |
For Use With/Related Products | Electronics | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $761.24000 | $761.24 |
| 10 | $602.67200 | $6,026.72 |






