832HT-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832HT-3L

DigiKey Part Number
832HT-3L-ND
Manufacturer
Manufacturer Product Number
832HT-3L
Description
EPOXY HIGH TEMP POTTNG/ENCAPS 3L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Potting Compound, 2 Part “Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Potting Compound, 2 Part
Features
High Temperature
For Use With/Related Products
Sealing Electronic Components
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$227.71000$227.71
10$177.93700$1,779.37
25$162.43520$4,060.88
50$152.04300$7,602.15
Manufacturers Standard Package