
4228A-225ML | |
|---|---|
DigiKey Part Number | 473-4228A-225ML-ND |
Manufacturer | |
Manufacturer Product Number | 4228A-225ML |
Description | RED INSULATING VARNISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Can, 225mL Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Red | |
Form | Can, 225mL | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.04000 | $37.04 |
| 5 | $32.47200 | $162.36 |
| 10 | $30.84200 | $308.42 |
| 25 | $28.94560 | $723.64 |
| 50 | $27.68360 | $1,384.18 |
| 100 | $26.55270 | $2,655.27 |
| 250 | $25.23448 | $6,308.62 |



