
421A-500ML | |
|---|---|
DigiKey Part Number | 473-421A-500ML-ND |
Manufacturer | |
Manufacturer Product Number | 421A-500ML |
Description | LIQUID TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liquid Tin | |
For Use With/Related Products | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.89000 | $134.89 |
| 8 | $116.34875 | $930.79 |
| 12 | $113.39417 | $1,360.73 |
| 28 | $107.79821 | $3,018.35 |
| 52 | $104.15558 | $5,416.09 |


