
M16R-12R | |
|---|---|
DigiKey Part Number | 2371-M16R-12R-ND |
Manufacturer | Menics |
Manufacturer Product Number | M16R-12R |
Description | LED PNL IND RED CLEAR 18.30MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V 20mA Plug In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.30mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Plug In | |
Ingress Protection | IP60 | |
Features | Chrome Plated Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |











