
M1600HCT-P-SMA/100-00050-01 | |
|---|---|
DigiKey Part Number | 5420-M1600HCT-P-SMA/100-00050-01-ND |
Manufacturer | |
Manufacturer Product Number | M1600HCT-P-SMA/100-00050-01 |
Description | Helical Iridium/GPS GLONASS Cert |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, Iridium™ Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -3dBic, 0dBic, 2.8dBic | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.929" (49.00mm) | |
Applications | GLONASS, GPS, Iridium™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.00000 | $64.00 |
| 10 | $60.79000 | $607.90 |
| 25 | $59.19000 | $1,479.75 |



