
337 | |
|---|---|
DigiKey Part Number | 2984-MAX-337-ND |
Manufacturer | Maxell Batteries |
Manufacturer Product Number | 337 |
Description | BATTERY SLVR OX 1.55V COIN 4.8MM |
Customer Reference | |
Detailed Description | Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.07" H (4.8mm x 1.7mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 10µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.55000 | $15.50 |
| 100 | $1.45000 | $145.00 |
| 250 | $1.40000 | $350.00 |
| 500 | $1.30000 | $650.00 |
| 1,000 | $1.20000 | $1,200.00 |
| 2,000 | $1.05000 | $2,100.00 |

