
MSB005-20 | |
|---|---|
DigiKey Part Number | 2738-MSB005-20-ND |
Manufacturer | |
Manufacturer Product Number | MSB005-20 |
Description | SHIM SILVER 3"L X 3"W X 0.005" |
Customer Reference | |
Detailed Description | Slotted Shims Silver 3.00" L x 3.00" W x 0.005" H (76.2mm x 76.2mm x 0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maudlin Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Slotted Shims | |
Color | Silver | |
Size / Dimension | 3.00" L x 3.00" W x 0.005" H (76.2mm x 76.2mm x 0.13mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.00000 | $26.00 |


