PC1315BPH-D04M12C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC1317BP-D07M12C

DigiKey Part Number
2212-PC1317BP-D07M12C-ND
Manufacturer
Manufacturer Product Number
PC1317BP-D07M12C
Description
17.0" Intel i5 32GB/512GB Win11
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-7300U 2.6GHz, 2 Core SSD, 512GB DDR4 (32GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-7300U 2.6GHz, 2 Core
Storage
SSD, 512GB
Memory
DDR4 (32GB Installed)
Display Type
17" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
9 ~ 24VDC
Mounting Type
Panel or VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Operating System
Win11 IoT Ent GAC 2022
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.