
IPC2110A-A03M8C | |
|---|---|
DigiKey Part Number | 2212-IPC2110A-A03M8C-ND |
Manufacturer | |
Manufacturer Product Number | IPC2110A-A03M8C |
Description | Intel Celeron 4GB/64GB, Linux |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® J4125 2.0GHz, 4 Core SSD, 64GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® J4125 2.0GHz, 4 Core | |
Storage | SSD, 64GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | No Display | |
Voltage - Supply | 12VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 5°C ~ 40°C | |
Ingress Protection | IP20 | |
Operating System | Linux Ubuntu Desktop 22.04 | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $649.00000 | $649.00 |





