New at DigiKey
HMI5043LV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMI5043LV2

DigiKey Part Number
2212-HMI5043LV2-ND
Manufacturer
Manufacturer Product Number
HMI5043LV2
Description
4.3" Standard HMI, Touchscreen,
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple PLC/Controller Manufacturers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$379.00000$379.00