
CCT13W350 | |
|---|---|
DigiKey Part Number | 3165-CCT13W350-ND |
Manufacturer | |
Manufacturer Product Number | CCT13W350 |
Description | 13W 350MA DIMMBLE CC LED DRIVER |
Customer Reference | |
Detailed Description | 350mA 25 ~ 40V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnitude Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 25 ~ 40V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 13 W | |
Dimming | ELV, MLV, TRIAC | |
Features | OCP, OTP, OVP, SS | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.56" Dia x 1.06" H (65.0mm x 27.0mm) | |
Approval Agency | CSA, UL | |
Standard Number | C22.2, UL 8750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.79000 | $30.79 |
| 5 | $29.39200 | $146.96 |
| 10 | $27.99300 | $279.93 |




