New at DigiKey
N42P062125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N42P062125

DigiKey Part Number
6320-N42P062125-ND
Manufacturer
Manufacturer Product Number
N42P062125
Description
MAGNET 0.062"D X 0.125"T DISC
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N42 0.062" Dia x 0.125" H (1.57mm x 3.17mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnet Applications
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N42
Size
0.062" Dia x 0.125" H (1.57mm x 3.17mm)
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,804
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Magnet Applications
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.20000$0.20
50$0.19000$9.50
100$0.18000$18.00
250$0.17000$42.50
500$0.16000$80.00