
NE5025NP35 | |
|---|---|
DigiKey Part Number | 3861-NE5025NP35-ND |
Manufacturer | MAG-MATE® |
Manufacturer Product Number | NE5025NP35 |
Description | MAGNET 0.500"D X 0.250"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.250" H (12.70mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MAG-MATE® | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.500" Dia x 0.250" H (12.70mm x 6.35mm) | |
Operating Temperature | 82.2°C |








