
QLUXL15224LED9030 | |
|---|---|
DigiKey Part Number | 3993-QLUXL15224LED9030-ND |
Manufacturer | |
Manufacturer Product Number | QLUXL15224LED9030 |
Description | LED ENG QLUX NEUT WHT LNR 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Linear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Configuration | Linear | |
Luminous Flux @ Current/Temperature | 792lm | |
Current - Test | 200mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 152.00mm L x 12.70mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.43000 | $7.43 |
| 10 | $7.27000 | $72.70 |
| 50 | $7.19000 | $359.50 |
| 100 | $7.11000 | $711.00 |
| 500 | $6.98000 | $3,490.00 |
| 1,000 | $6.76000 | $6,760.00 |






