
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Features | Flame Retardant | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.20000 | $181.20 |







