2850FT-BLACK-18-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2850FT BLACK 18 LB.

DigiKey Part Number
2275-2850FTBLACK18LB.-ND
Manufacturer
Manufacturer Product Number
2850FT BLACK 18 LB.
Description
EPOXY ENCAPSULANT 18 LB GALLON
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 18 lb Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Can
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
18 lb Container
Usable Temperature Range
-85°F ~ 221°F (-65°C ~ 105°C)
Color
Black
Thermal Conductivity
-
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Ellsworth
A separate $10.34 flat rate shipping fee will apply
All prices are in USD
Can
QuantityUnit PriceExt Price
1$432.60000$432.60