
FLU.440M | |
|---|---|
DigiKey Part Number | 3845-FLU.440M-ND |
Manufacturer | |
Manufacturer Product Number | FLU.440M |
Description | FUS 1000V AC/DC QUICK ACTING MET |
Customer Reference | |
Detailed Description | 440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 440mA | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) |






