
LA FI13WP3 | |
|---|---|
DigiKey Part Number | 2721-LAFI13WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA FI13WP3 |
Description | LED Chip Near infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.55V 100mA 8mW/sr @ 100mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA (Typ) | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.83000 | $683.00 |
| 200 | $6.69000 | $1,338.00 |
| 300 | $6.56000 | $1,968.00 |
| 400 | $6.43000 | $2,572.00 |
| 500 | $6.30000 | $3,150.00 |
| 1,000 | $3.63000 | $3,630.00 |


