
P96W24V | |
|---|---|
DigiKey Part Number | 2712-P96W24V-ND |
Manufacturer | |
Manufacturer Product Number | P96W24V |
Description | AC/DC DESKTOP ADAPTER 24V 96W |
Customer Reference | |
Detailed Description | 24V 96 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 120VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 51.2" (1.30m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 6.00" L x 2.30" W x 1.50" H (152.4mm x 58.4mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.00000 | $90.00 |


