
FB-CON | |
|---|---|
DigiKey Part Number | 2712-FB-CON-ND |
Manufacturer | |
Manufacturer Product Number | FB-CON |
Description | FEMALE BARREL CONNECTOR NO SLDR |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Terminal Block, Straight - Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black |


