Tflex-HP34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18330-06

DigiKey Part Number
926-A18330-06-ND
Manufacturer
Manufacturer Product Number
A18330-06
Description
THERM PAD 127MMX76MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.0591" (1.500mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
34W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$75.77000$75.77
10$67.04900$670.49
25$63.85760$1,596.44
50$61.54100$3,077.05
100$59.30600$5,930.60
Manufacturers Standard Package