
149159002122196 | |
|---|---|
DigiKey Part Number | 149159002122196-ND |
Manufacturer | |
Manufacturer Product Number | 149159002122196 |
Description | CONN SSL PLUG 2POS 3MM IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) - Feed Through | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.60600 | $6.06 |
| 25 | $0.56800 | $14.20 |
| 50 | $0.54060 | $27.03 |
| 100 | $0.51480 | $51.48 |
| 250 | $0.48248 | $120.62 |
| 700 | $0.44864 | $314.05 |
| 1,400 | $0.42722 | $598.11 |
| 2,800 | $0.40683 | $1,139.12 |

