
CR2025 | |
|---|---|
DigiKey Part Number | 5210-CR2025-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 |
Description | CR2025 20.0mm 3V Coin Cell |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $0.55000 | $1.10 |
| 50 | $0.30000 | $15.00 |
| 500 | $0.19000 | $95.00 |
| 1,000 | $0.18500 | $185.00 |

