
CA04-41SURKWA | |
|---|---|
DigiKey Part Number | 3011-CA04-41SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | CA04-41SURKWA |
Description | .4" 4-DIGIT RED LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 1.85V 10mA 0.630" H x 1.591" W x 0.268" D (16.00mm x 40.40mm x 6.80mm) 20-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.630" H x 1.591" W x 0.268" D (16.00mm x 40.40mm x 6.80mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 87mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-DIP (0.500", 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |



