
1915-3-001-08 | |
|---|---|
DigiKey Part Number | 2934-1915-3-001-08-ND |
Manufacturer | |
Manufacturer Product Number | 1915-3-001-08 |
Description | 8U WALL MOUNT RACK |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Door | Doorless | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | 11.1 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.99000 | $145.99 |
| 4 | $143.99000 | $575.96 |
| 8 | $142.99000 | $1,143.92 |


